

Ceiling fan
230 V
1
162 cm
70 W
17011 m³/h
231 U/min
White
White
Winter-proof
Light attachment option
(Ø x H) 162 cm x 325 mm
8.8 kg
n.rel.
3
Yes
231 U/min
1
White
17011 m³/h
Plastic
45°
Vortice Nordik Evolution
325 mm
1620 mm
1620 mm
mains-powered
No
1620 mm
yes
User & Safety Instructions 560748 Vortice Nordik Evolution 160 WE Ceiling fan 70 W (Ø x H) 162 cm x 325 mm White Winter-proof, Light attachment option
€ 358.99*
The necessary accessories are required to use the article as described.