

Ceiling fan
230 V
1
122 cm
70 W
9900 m³/h
235 U/min
28 dBa
Light grey
Light grey
Winter-proof
(Ø x H) 122 cm x 330 mm
7.0 kg
n.rel.
1
3
No
235 U/min
1
Light grey
9900 m³/h
Metal
38°
Vortice Nordik I Plus
330 mm
1220 mm
1220 mm
No
1220 mm
yes
User & Safety Instructions 560765 Vortice Nordik International 120 Plus Ceiling fan 70 W (Ø x H) 122 cm x 330 mm Light grey Winter-proof
€ 278.98*
The necessary accessories are required to use the article as described.