• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vortice Nordik International 140 Plus Ceiling fan 70 W (Ø x H) 142 cm x 330 mm Light grey Winter-proof

EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 229.99 / piece)
€ 229.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ceiling Fan Nordik International 140 plus varnish, light gray

  • 3 metal wings
  • Diameter 142 cm

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

1

(Ø)

142 cm

70 W

Air flow rate

13500 m³/h

Rotational speed

235 U/min

Noise emission

32 dBa

Wing colour

Light grey

Case colour

Light grey

Fan features

Winter-proof

Dim

(Ø x H) 142 cm x 330 mm

Weight

7.6 kg

n.rel.

Rotor blades

3

Reversible rotation direction

No

Rotational speed (max.)

235 U/min

Speed levels

1

Factory colour

Light grey

Air discharge

13500 m³/h

Material

Metal

Inclination

38°

Compatible with

Vortice Nordik I Plus

Height

330 mm

Length

1420 mm

Depth

1420 mm

Height-adjustable

No

Width

1420 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560767 Vortice Nordik International 140 Plus Ceiling fan 70 W (Ø x H) 142 cm x 330 mm Light grey Winter-proof

Description

Nordik ® I plus 140 LG, industrial ceiling fan, paint, light gray, 3 metal wings for extremely high air flow, Ø 142 cm, motor max. 65 Watt, without pull switch, forward run (Reverse run by the need to reconnect), gewuchteter motor, 230V 50Hz, stable running, high-quality ball bearings, distance wing ceiling 495 mm, prepared for the installation of Lamp #22415, also for slopes up to 38°, accessories such as longer ceiling rods for high rooms or slopes, remote controls or wall switch available.

This text is machine translated.

Scope of delivery

  • Ceiling Fan · Fixings · User manual.
  • This text is machine translated.

Hints

Forward run only (reverse run is possible by reversing the terminal)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)