• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Vortice Nordik International 90 Plus Ceiling fan 70 W (Ø x H) 92 cm x 330 mm Light grey Winter-proof

EAN:
Part number:
Item no:
Dispatches on Fri 30 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 230.00
-7 %
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Ceiling Fan Nordik International 90 plus varnish, light gray

  • 3 metal wings
  • Diameter 92 cm

Technical specifications

Product type

Ceiling fan

Operating voltage

230 V

Switching stages

1

(Ø)

92 cm

70 W

Air flow rate

8550 m³/h

Rotational speed

235 U/min

Noise emission

26 dBa

Wing colour

Light grey

Case colour

Light grey

Fan features

Winter-proof

Dim

(Ø x H) 92 cm x 330 mm

Weight

6.7 kg

n.rel.

Rotor blades

3

Reversible rotation direction

No

Rotational speed (max.)

235 U/min

Speed levels

1

Factory colour

Light grey

Air discharge

8550 m³/h

Material

Metal

Inclination

38°

Compatible with

Vortice Nordik

Height

330 mm

Length

920 mm

Depth

920 mm

Height-adjustable

No

Width

920 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 560764 Vortice Nordik International 90 Plus Ceiling fan 70 W (Ø x H) 92 cm x 330 mm Light grey Winter-proof

Description

Nordik ® I plus 90 LG, industrial ceiling fan, paint, light gray, 3 metal wings for extremely high air output, Ø 92 cm, motor max. 61 Watt, without pull switch, forward run (Reverse run by the need to reconnect), gewuchteter motor, 230V 50Hz, stable running, high-quality ball bearings, distance wing ceiling 495 mm, prepared for the installation of Lamp #22415, also for slopes up to 38°, accessories such as longer ceiling rods for high rooms or slopes, remote controls or wall switch available.

This text is machine translated.

Scope of delivery

  • Ceiling Fan · Fixings · User manual.
  • This text is machine translated.

Hints

Forward run only (reverse run is possible by reversing the terminal)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 283.99€ 268.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)