• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W & P Products 507-29-2-2-20 DVI connector Socket, horizontal mount Number of pins: 29 Silver 1 pc(s)

1/2
Collection
Product type
DVI connector
Connector type
Socket, horizontal mount
Connection
Print
Number of pins
29
Type
Pins mounted
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.99 / piece)
€ 1.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DVI connector

  • DVI connector
  • Socket, horizontal mount

Our service for you

Technical specifications

Type

Pins mounted

Product type

DVI connector

Connector type

Socket, horizontal mount

Factory colour

Silver

Connection

Print

Number of pins

29

Manufacturer part #

507-29-2-2-20

Type

507-29-2-2-20

Content

1 pc(s)

Nominal voltage

500 V

Nominal current

1.5 A

Width

17.70 m

Height

10 mm

Length

37.50 mm

Temperature range

-40°C to +105 °C

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)