• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

W-Series, Fuse terminal, Rated cross-section: 6 mm², Screw connection,

Product type
Fuse serial terminal
Connection
Screws
Cross section (flexible) (max.)
10 mm²
Cross section (inflexible) (max.)
10 mm²
Content
50 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

W-Series, Fuse terminal, Rated cross-section: 6 mm², Screw connection,

Our service for you

Technical specifications

Product type

Fuse serial terminal

Features

with screw connection

Connection

Screws

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

10 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

10 mm²

Factory colour

Dark beige

Manufacturer part #

1011000000-50

Content

50 pc(s)

Industrial packaging

Yes

Type

WSI 6

Dim

(L x W x H) 60 x 7.9 x 61 mm

Width

7.9 mm

Height

61 mm

Length

60 mm

RoHS-compliant

Yes

Weight

18.36 g

Type

WSI 6

Documents & Downloads

Datasheet

Datasheet 280316 W-Series, Fuse terminal, Rated cross-section: 6 mm², Screw connection,

User & Safety Instructions

User & Safety Instructions 280316 W-Series, Fuse terminal, Rated cross-section: 6 mm², Screw connection,

Description

The fuse terminals of the Weidmüller W Series are available in two different forms:
Fuse terminal with pivoting retaining leverFuse terminal with plug-in SIHA fuse holder

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.