• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wachendorff DPL002-101N002P 25.65 cm (10.1") Display, ohne Touch Industrial display

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 435.00 / piece)
€ 435.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

25.65 cm (10.1") display, without touch

  • Brilliant display with wide viewing angle
  • HDMI-, DVI- and VGA-interface
  • Frame-friendly design
  • Protection class IP65 front side

Technical specifications

  • Power max. 48 W
  • Display 10.1" TFT LCD
  • Resolution: 1280 x 800 pixels
  • Aspect ratio: 16:9
  • Brightness: 400 cd/m²
  • Colors: 16.7 million
  • Glass hardness 7h
  • Housing: Robust aluminum
  • Weight: 1.6 kg
Product type

Industrial display

Interfaces

USB RJ45 - USB for touch

1x HDMI

1x DVI

1x VGA

Audio output: 3.5 mm jack

Type

25.65 cm (10.1") Display, ohne Touch

Min. operating voltage

12 V DC

Operating voltage

12 - 36 V DC

Max. operating voltage

36 V DC

Manufacturer part #

DPL002-101N002P

Height

193.60 mm

Length

53.50 mm

Width

293.60 mm

IP65 (on front)

Dim

(L x W x H) 53.50 x 293.60 x 193.60 mm

Content

1 pc(s)

Display

Yes

Fitting type (details)

VESA 100 x 100 or 75 x 75

Max. ambient temperature

+65 °C

Min. ambient temperature

-10 °C

Certification

CE, FCC class a, CCC

Documents & Downloads

Datasheet

Datasheet 3331385 Wachendorff DPL002-101N002P 25.65 cm (10.1") Display, ohne Touch Industrial display

User & Safety Instructions

User & Safety Instructions 3331385 Wachendorff DPL002-101N002P 25.65 cm (10.1") Display, ohne Touch Industrial display

Description

The industrial displays of the series 1 are available in sizes from 10.1" to 23.8" and can be fitted optionally with projected capacitive, resistive or without touch-screen. The only 3 mm thick front frame is particularly impressive, which allows for almost flush mounting in the control panel cut-out. The housings are made in IP65 at the front and have a very compact and robust design thanks to the specially designed aluminum housing. The display can be used almost anywhere due to its low installation depth.

This text is machine translated.

Scope of delivery

  • 1x device
  • 1x attachment material (screws and mounting clamps)
  • 1x VGA cables

Hints

Intended for control panel installation.