Industrial display
USB RJ45 - USB for touch
1x HDMI
1x DVI
1x VGA
Audio output: 3.5 mm jack
38.10 cm (15") Display, ohne Touch
12 V DC
12 - 36 V DC
36 V DC
DPL002-150N002P
300 mm
63.60 mm
379.80 mm
IP65 (on front)
(L x W x H) 63.60 x 379.80 x 300 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+65 °C
-10 °C
CE, FCC class a, CCC
Datasheet 3331399 Wachendorff DPL002-150N002P 38.10 cm (15") Display, ohne Touch Industrial display
User & Safety Instructions 3331399 Wachendorff DPL002-150N002P 38.10 cm (15") Display, ohne Touch Industrial display