Industrial display
USB RJ45 - USB for touch
1x HDMI
1x DVI
1x VGA
Audio output: 3.5 mm jack
43.18 cm (17") Display, resistiver Touch
12 V DC
12 - 36 V DC
36 V DC
DPL002-170R002P
345 mm
63 mm
414 mm
IP65 (on front)
(L x W x H) 63 x 414 x 345 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+65 °C
-10 °C
CE, FCC class a, CCC
Datasheet 3331406 Wachendorff DPL002-170R002P 43.18 cm (17") Display, resistiver Touch Industrial display
User & Safety Instructions 3331406 Wachendorff DPL002-170R002P 43.18 cm (17") Display, resistiver Touch Industrial display