Industrial display
2x USB 2.0
2x USB 3.0
2x RS-232 DB-9
2x RJ-45 Gigabit Ethernet
1x WLAN
1x Bluetooth 4.2
1x HDMI
1x VGA
1x audio output 3.5 mm jack
25.65 cm (10.1") Panel PC, kap. Touch, i3-8145U
12 V DC
12 - 36 V DC
36 V DC
PPC002-101CAH08512WAED2P
193.60 mm
53.50 mm
293.60 mm
IP65 (on front)
(L x W x H) 53.50 x 293.60 x 193.60 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+60 °C
-10 °C
CE, RoHS, FCC, REACH
Datasheet 3331421 Wachendorff PPC002-101CAH08512WAED2P 25.65 cm (10.1") Panel PC, kap. Touch, i3-8145U Industrial display
User & Safety Instructions 3331421 Wachendorff PPC002-101CAH08512WAED2P 25.65 cm (10.1") Panel PC, kap. Touch, i3-8145U Industrial display