Industrial display
2x USB 2.0
2x USB 3.0
2x RS-232 DB-9
2x RJ-45 Gigabit Ethernet
1x WLAN
1x Bluetooth 4.2
1x HDMI
1x VGA
1x audio output 3.5 mm jack
38.10 cm (15") Panel PC, kap. Touch, i3-8145U
12 V DC
12 - 36 V DC
36 V DC
PPC002-150CAH08512WAED2P
300 mm
63.10 mm
379 mm
IP65 (on front)
(L x W x H) 63.10 x 379 x 300 mm
1 pc(s)
Yes
VESA 100 x 100 or 75 x 75
+60 °C
-10 °C
CE, RoHS, FCC, REACH
Datasheet 3331425 Wachendorff PPC002-150CAH08512WAED2P 38.10 cm (15") Panel PC, kap. Touch, i3-8145U Industrial display
User & Safety Instructions 3331425 Wachendorff PPC002-150CAH08512WAED2P 38.10 cm (15") Panel PC, kap. Touch, i3-8145U Industrial display