Available in small and medium sizeBattery pinFor right and left-handed usersFront - BlackBack - RedUSB connection
Technical specifications
Product type
Graphics tablet
Work surface
152 x 95 mm
Resolution
2540 LPI
Pressure sensitivity levels
2048
Interfaces
USB
Factory colour
Black
Red
Transfer type
Corded
Width
210 mm
Height
146 mm
Depth
8.7 mm
Weight
250 g
n.rel.
Type
One small
UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2586488 Wacom One small Corded Graphics tablet Black, Red
Description
Your computer and you in creative harmony. Sketch, draw and edit photos with a natural pen guide. It also allows teachers and students to write, annotate, and collaborate as they do in normal classes, no matter where they are. It couldn't be easier.
This text is machine translated.
Hints
* This product is compatible with devices that can run the latest version of Chrome OS. It has been certified and meets Google's compatibility standards. Google is not responsible for the operation of this product or its compliance with security requirements.
System requirements
PC: Windows® 7, 8.1 and 10
Mac: OS X 10.10 or later
Chromebook*: Chrome OS 87 or higher (kernel 4.4 + required)
Standard USB-A port
An Internet connection is required to download the driver to operate the tablet
Description
Your computer and you in creative harmony. Sketch, draw and edit photos with a natural pen guide. It also allows teachers and students to write, annotate, and collaborate as they do in normal classes, no matter where they are. It couldn't be easier.
This text is machine translated.
Hints
* This product is compatible with devices that can run the latest version of Chrome OS. It has been certified and meets Google's compatibility standards. Google is not responsible for the operation of this product or its compliance with security requirements.
System requirements
PC: Windows® 7, 8.1 and 10
Mac: OS X 10.10 or later
Chromebook*: Chrome OS 87 or higher (kernel 4.4 + required)
Standard USB-A port
An Internet connection is required to download the driver to operate the tablet