• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner SteamForce Speed Pro Steam wallpaper stripper 2750 W

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 455.00 / piece)
€ 455.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Steam time 68 min
  • Heat-up time approx. 3.5 min
  • Power cable length 5 m
  • Load capacity step 150 kg
  • Size of steam plates: 321 x 242 mm and 150 x 75 mm
Product type

Steam wallpaper stripper

Power consumption

2750 W

Capacity

5.1 l

Operating voltage

230 V

Air tube length

5 m

Weight

7.5 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203471 Wagner SteamForce Speed Pro Steam wallpaper stripper 2750 W

Warranty Terms

Warranty Terms 3203471 Wagner SteamForce Speed Pro Steam wallpaper stripper 2750 W

Description

Professional users and distributors need a robust and
Powerful steam generator for removing wallpaper. No matter who uses the Wagner Steam Force Speed Pro, the robust structure and the "Blitz"-boiler simplify the work! A professional product with an attractive price-performance ratio.

This text is machine translated.

Features

  • Quickly ready to use - the Flash Boil technology heats the water in under four minutes
  • Versatile use - two different steam plates for optimum adaptation to every surface
  • Smooth working - large action radius by 5 m hose and easy filling thanks to removable water tank
  • Clever storage - Steam plates, hose and power cord can be stowed in the device
  • Simple transport - foldable carry handle and two side handles
  • Powerful - solves the wallpaper effectively from the wall even with several layers
  • No pre-treatment necessary - even small particles can be removed without any residues using cleaning agents
  • Particularly maintenance-friendly - with replaceable heating element

More interesting products

(*All information is plus legal VAT)