• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PFS 7000 Paint spray gun 1400 W Max. feed rate 700 ml/min

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 259.00 / piece)
€ 259.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Bosch Home and Garden spray gun PFS 7000

  • ALLPaint spray system: For spraying of wall colors, glazes or paints
  • 1,400 W motor offers the best color application in its class for lightning fast results
  • Fast paint application with 4 m²/min for large to very large projects in the interior and exterior
  • Fine color spraying for uniform, drop-free application on all surfaces

Technical specifications

  • Color application: 4 m²/min.
  • Tank capacity: 1000 ml
  • Required dilution: Wood colors: 0 %, wall colors: 0 - 5 %
Product type

Paint spray gun

Power consumption

1400 W

Max. feed rate

700 ml/min

Use

Varnish and glaze

Wall paint

Operating voltage

230 V

Air tube length

4 m

Length

522 mm

Width

420 mm

Height

271 mm

Dim

(L x W x H) 522 x 420 x 271 mm

Weight

4.7 kg

Type (Bosch)

Bosch-do-it (green)

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2361618 Bosch Home and Garden PFS 7000 Paint spray gun 1400 W Max. feed rate 700 ml/min

Description

Enjoy painting with perfect results – no project is too big for the PFS 7000, with it all the paintings in and around the house succeed. Paint rollers and brushes are a thing of the past – this device sprays to all structures with its enormous power of 1,400 watts of finely atomized color in uniform layers. All difficult surfaces and work over the head or near the ground are within reach, with beautiful results at a remarkable speed of 4 m²/min. Two 1,000 ml ink tanks can be used one after the other and WAS is sufficient for most projects. Freedom of movement when working thanks to rollers for easy transportation and excellent ease of use.

This text is machine translated.

Features

  • Completely without brush - fast and even application of glazes, paints or wall colors on structured surfaces and edges
  • Best performance and highest versatility in the class: Thanks to ALLPaint technology and powerful engine undiluted spraying of wood and wall colors with the same gun and detailed settings
  • fast color application with 4 m²/min for large to very high Large projects in indoor and outdoor areas
  • Color container with convenient SDS system for quick refill of color and easy cleaning; ConstantFeed function for constant color supply in every position
  • comfortable and easy to use: 4 m air hose and integrated rollers allow easy maneuvering
  • powerful thanks to compact 1400 watt motor with electronic airflow regulation for maximum flow rate.
  • This text is machine translated.

Scope of delivery

  • Spray gun PFS 7000
  • Nozzle for paint colors (black)
  • Nozzle for glazes (gray)
  • Nozzle for wall color (white)
  • Colour Filters
  • Cleaning brush, 2 x 1000 ml
  • Paint container with lid.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 488.98*

More interesting products

(*All information is plus legal VAT)