• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Home and Garden PFS 1000 Paint spray system 410 W Max. feed rate 100 ml/min

1/5
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

48 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 99.99 / piece)
€ 99.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Paint application: 1 m² in 1 min
Product type

Paint spray system

Power consumption

410 W

Max. feed rate

100 ml/min

Capacity

800 ml

Use

Varnish and glaze

Operating voltage

230 V

Air tube length

1.25 m

Length

450 cm

Weight

2 kg

Type (Bosch)

Bosch-do-it (green)

Power consumption

410 W

Capacity

800 ml

Feed rate

0 - 100m l/min

Operating voltage

230 V / 50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1286527 Bosch Home and Garden PFS 1000 Paint spray system 410 W Max. feed rate 100 ml/min

User & Safety Instructions 1286527 Bosch Home and Garden PFS 1000 Paint spray system 410 W Max. feed rate 100 ml/min

User & Safety Instructions 1286527 Bosch Home and Garden PFS 1000 Paint spray system 410 W Max. feed rate 100 ml/min

User & Safety Instructions 1286527 Bosch Home and Garden PFS 1000 Paint spray system 410 W Max. feed rate 100 ml/min

Description

Save yourself the hassle of time-consuming work with paintbrushes and manual paint rollers. The PFS 1000 is easy to operate and ensures
that paint is applied evenly, e.g. on furniture, toys and other wooden surfaces. You can conveniently choose between various types of paint using a selector switch.

Scope of delivery

  • Carrying strap
  • Nozzle for lacquers and glazes (grey).

More interesting products

(*All information is plus legal VAT)