• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner Control 150 M EUR Paint spray system 350 W Max. feed rate 0.9

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 389.00 / piece)
€ 389.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

  • The perfect introduction to THE WAGNER world of airless spraying
  • High Efficiency Airless technology with reduced spraying pressure for maximum control, Longer service life and up to 55% less spray
  • light weight Airless pistol with two-finger-trigger for fatigue-free and safe working
  • innovative nozzle technology - soft flowing spray jet for a perfect opacity with overlapping of the tracks
  • practical carrying handle enables easy change of the working place
  • Direct suction from the paint bucket - no more refilling and refilling needed
  • 7.5 M long, very flexible color hose for a large action radius

Technical specifications

  • High-quality airless pistol, 7.5 m airless hose, 311 and 515 HEA-turning nozzle for thick and thin materials, filter kit
Product type

Paint spray system

Power consumption

350 W

Max. feed rate

0.9

Capacity

5.5 l

Operating voltage

230 V

Pressure

110 bar

Air tube length

7.5 m

Weight

4.1 kg

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2181460 Wagner Control 150 M EUR Paint spray system 350 W Max. feed rate 0.9

Description

Thanks to the combination of comfortable to fill color tank, comfortable carrying option and the innovative High Efficiency Airless (HEA) technology, spraying with the Control 150 M becomes an unprecedented experience. No matter whether garden fence or carport, cellar wall or ceiling - so fast and at the same time clean you have never applied paint, varnish or glaze.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)