
Number
Paint spray system PFS 3000-2
Highlights & Details
- 650 W
- Container volume 1000 ml
Technical specifications
- Paint application: 2 m² in 1 min
- Product type
Paint spray system
- Power consumption
650 W
- Max. feed rate
300 ml/min
- Capacity
1000 ml
- Use
Wall paint
Varnish and glaze
- Operating voltage
230 V
- Air tube length
2 m
- Weight
3.7 kg
- Type (Bosch)
Bosch-do-it (green)
- Power consumption
650 W
- Capacity
1000 ml
- Feed rate
0.3 l/min
- Operating voltage
230 V/50 Hz
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1173188 Bosch Home and Garden PFS 3000-2 Paint spray system 650 W Max. feed rate 300 ml/min
User & Safety Instructions 1173188 Bosch Home and Garden PFS 3000-2 Paint spray system 650 W Max. feed rate 300 ml/min
User & Safety Instructions 1173188 Bosch Home and Garden PFS 3000-2 Paint spray system 650 W Max. feed rate 300 ml/min
Description
Features
- ALLPaint Technology: easy spraying of all types of paint
- Practical SDS system for fast refilling of paint and easy cleaning
- ConstantFeed paint tank for consistent paint supply even when working overhead or close to the floor
- Compact housing with shoulder strap for flexible, comfortable use
- 650 W motor with 2-stage adjustment for wood and wall paints.
Scope of delivery
- Nozzle for lacquers and glazes
- Nozzle for wall paint
- Paint filter
- Cleaning brush
- Carrying strap
- 1000 ml paint tank with lid.










