
Number
Highlights & Details
Battery-operated color spray system TC-SY 18/60 Li-Solo
- Member of the Power X-Change familyAdjustable air capColor quantity regulation
Technical specifications
- Product type
Paint spray system
- Max. feed rate
650 ml/min
- Capacity
800 ml
- Use
Varnish and glaze
- Length
335 mm
- Width
121 mm
- Height
294 mm
- Dim
(L x W x H) 335 x 121 x 294 mm
- Weight
1200 g
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2526759 Einhell Power X-Change TC-SY 18/60 Li-Solo Paint spray system Max. feed rate 650 ml/min
Information
Information 2526759 Einhell Power X-Change TC-SY 18/60 Li-Solo Paint spray system Max. feed rate 650 ml/min
Warranty Terms
Warranty Terms 2526759 Einhell Power X-Change TC-SY 18/60 Li-Solo Paint spray system Max. feed rate 650 ml/min
Description
This text is machine translated.
Features
- Member of the Power X-Change family Hand-held system for small and medium-sized work surfaces Suitable for spraying paints and glazes Removable spray head for cleaning all color-carrying elements Color quantity regulation for ideal adjustment of the color job Adjustable air cap for vertical, horizontal and round beam Safe and comfortable handling thanks to soft gripHanging device for space-saving storage
Scope of delivery
- Incl. 2 nozzles
- Cleaning brush
- Cleaning needle
- 100ml container
- Lid for paint container
- 800 ml paint container with measuring scale








