• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner W 590 Flexio Paint spray system 630 W Max. feed rate 500 ml/min

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

FLEXiO W 590 Universal Spraying System

  • The flexible indoor and outdoor hand-held sprayer

Technical specifications

  • Project size small to big
  • Area output: 15 m² in 6 min
  • Atomisation performance: 25 - 200 W
Product type

Paint spray system

Power consumption

630 W

Max. feed rate

500 ml/min

Capacity

800 ml

Viscosity

Processes all standard trade material undiluted

Use

Wall paint

Varnish and glaze

Operating voltage

230 V

Weight

1.9 kg

Power consumption

630 W

Feed rate

continuously adjustable, 0-500 m l/min

Operating voltage

230 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1430603 Wagner W 590 Flexio Paint spray system 630 W Max. feed rate 500 ml/min

User & Safety Instructions

User & Safety Instructions 1430603 Wagner W 590 Flexio Paint spray system 630 W Max. feed rate 500 ml/min

Description

The FLEXiO 590 is an indoor/outdoor hand-held sprayer kit for all projects. It combines the iSpray® nozzle, detail finish nozzle and the X-Boost® turbine to provide the most flexible and powerful painting solution available.
Not only is it more powerful, it is also 50% quieter and 20% lighter than traditional airless sprayers.
The iSpray nozzle sprays unthinned residential paints for broad surfaces both indoors and out. The detail finish nozzle is ideal for small projects and fine finishing.
The FLEXiO Sprayer produces a slightly stippled, roller-like finish, perfect for interior walls. Edges, corners and broad interior surfaces can now be sprayed faster for better coverage and with some basic masking, you are saved from the tedious efforts of a brush, saving time for other projects.

Features

  • Practical case
  • Additional spray nozzle for varnish and glazes
  • Adjustable air volume control.

More interesting products

(*All information is plus legal VAT)