• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wagner Control Pro 350 R Paint sprayer 600 W Max. feed rate 1.5 l/min

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 659.00 / piece)
€ 659.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Paint sprayer

Power consumption

600 W

Max. feed rate

1.5 l/min

Operating voltage

230 V

Pressure

110 bar

Air tube length

15 m

Length

475 mm

Width

295 mm

Height

360 mm

Dim

(L x W x H) 475 x 295 x 360 mm

Weight

7.7 kg

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3203472 Wagner Control Pro 350 R Paint sprayer 600 W Max. feed rate 1.5 l/min

Warranty Terms

Warranty Terms 3203472 Wagner Control Pro 350 R Paint sprayer 600 W Max. feed rate 1.5 l/min

Description

Control Pro 350 R stands for a revolutionary generation of airless spraying devices, equipped with a completely new technology - High Efficiency Airless, abbreviated to HEA. The new design of the nozzle allows a soft spray jet, so that you always obtain a streak-free result with perfect opacity during dispersion or painting work. The reduced pressure of the Control Pro 350 R brings further advantages as compared to the earlier Airless technology: Up to 55% less spray mist and a fatigue-free working with the high-quality Airless pistol, whose withdrawal force and recoil is considerably lower. This means maximum control and maximum user comfort for all, who often want to paint, laser and maintain small to large objects, or who process large quantities of wall paint in inner walls, ceilings or basements during repair or renovation works. In addition, the machine and its components are subjected to less strain, WAS leads to lower wear and increased service life.

This text is machine translated.

Features

  • For water and solvent-containing materials such as dispersion and Latex paint for internal areas, paints and varnishes, acrylic paints, wood preservatives and pickling primers, adhesive grounds, plant protection products, disinfectants, oils, etc. (not for flammable materials)
  • For medium to large projects and frequent use
  • High-efficiency airless technology with reduced spraying pressure for maximum control, longer service life and up to 55% less spray mist
  • Light-weight airless pistol with two-finger removal for fatigue-free and safe working
  • Innovative nozzle technology - soft spray paint for perfect coverage with overlapping of the tracks
  • Practical carrying handle allows easy change of working place
  • Direct suction from paint bucket - no need to change or refill
  • 15 m long, very flexible color tube for a large action radius

Scope of delivery

  • 311 and 517 HEA turning nozzles for Dick- and thin-fluid materials and filter kit

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 722.98*

More interesting products

(*All information is plus legal VAT)