• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2000-5391 Grey 100 pc(s)

Image similar
Packaging type
Piece
Factory colour
Grey
Connector colour
Grey
Weight
3.71 g
Manufacturer part #
2000-5391
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 25 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.70 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Packaging type

Piece

Factory colour

Grey

Connector colour

Grey

Weight

3.71 g

Manufacturer part #

2000-5391

Content

100 pc(s)

Series

2000

Width

1 mm

Series

2000

Type

2000-5391

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1489615 WAGO 2000-5391 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1489615 WAGO 2000-5391 Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)