• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2001-1306 Continuity 4.20 mm Pull spring Yellow 100 pc(s) Piece

Packaging type
Piece
Product type
Continuity
Connection
Pull spring
Cross section (flexible) (max.)
2.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor through terminal

  • 2001 1306
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

Complies with ATEX Ex-e II standards

Connection

Pull spring

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

2.50 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

22

AWG max.

14

Clamp width

4.20 mm

No. of rows

1

Pins per row

3

Number of pins

3

Factory colour

Yellow

Nominal current

18 A

Nominal current - rounded value

18 A

Nominal voltage

800 V

Stripping length (max.)

9 mm

Manufacturer part #

2001-1306

Content

100 pc(s)

Industrial packaging

Yes

Type

2001-1306

Dim

(L x W x H) 4.20 x 4.20 x 32.90 mm

Width

4.20 mm

Height

32.90 mm

Length

4.20 mm

Contamination level

3

Weight

4.326 g

Connector colour

Yellow

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 654105 WAGO 2001-1306 Continuity 4.20 mm Pull spring Yellow 100 pc(s) Piece

User & Safety Instructions

User & Safety Instructions 654105 WAGO 2001-1306 Continuity 4.20 mm Pull spring Yellow 100 pc(s) Piece

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.