• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2002-2202 Dual port terminal 50 pc(s) Piece

Packaging type
Piece
Product type
Dual port terminal
Content
50 pc(s)
Manufacturer part #
2002-2202
Type
2002-2202
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Dual port terminal

Manufacturer part #

2002-2202

Content

50 pc(s)

Type

2002-2202

Flammability rating

V0

Cross section

2.5 mm²

Test current

24 A

Operation

Operating tool

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3632479 WAGO 2002-2202 Dual port terminal 50 pc(s) Piece

Description

Continuity/feed-through terminal, gray

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.