Package
Dual port continuity
+ CAGE CLAMP®
Pull spring
L
L
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
6.20 mm
2
2
4
Blue
24 A
24 A
10 mm
2002-2204/099-000
50 pc(s)
Yes
2002-2204/099-000
(L x W x H) 6.20 x 6.20 x 51.70 mm
6.20 mm
51.70 mm
6.20 mm
3
13.203 g
Blue
yes
Datasheet 657442 WAGO 2002-2204/099-000 Dual port continuity 6.20 mm Pull spring Configuration: L, L Blue 50 pc(s) Package
User & Safety Instructions 657442 WAGO 2002-2204/099-000 Dual port continuity 6.20 mm Pull spring Configuration: L, L Blue 50 pc(s) Package
The necessary accessories are required to use the article as described.