
WAGO 2002-3212/1000-673 Triple port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
Highlights & Details
WAGO 2002-3212/1000-673 Triple port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
- TOPJOB®S
- CAGE CLAMP®
Technical specifications
- Product type
Triple port diode terminal
- Features
+ 1 diode
- Connection
Pull spring
- Configuration
L
- Cross section (flexible) (min.)
0.25 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.25 mm²
- Cross section (inflexible) (max.)
2.50 mm²
- AWG (min.)
22
- AWG max.
12
- Clamp width
5.20 mm
- No. of rows
3
- Pins per row
2
- Number of pins
6
- Factory colour
Grey
- Nominal current
0.5 A
- Nominal current - rounded value
500 mA
- Nominal voltage
250 V
- Min. stripping length
10 mm
- Stripping length (max.)
12 mm
- Manufacturer part #
2002-3212/1000-673
- Content
1 pc(s)
- Type
2002-3212/1000-673
- Width
5.20 mm
- Type
Triple level diode terminal with 3 1N4007 diodes
- Nominal voltage (details)
250 V
- Nominal current (details)
0.5 A
Documents & Downloads
Datasheet
Datasheet 737989 WAGO 2002-3212/1000-673 Triple port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
User & Safety Instructions
User & Safety Instructions 737989 WAGO 2002-3212/1000-673 Triple port diode terminal 5.20 mm Pull spring Configuration: L Grey 1 pc(s)
Frequently Bought Together
(*All information is plus legal VAT)€ 114.36€ 113.84*
What kind of Serial Terminals are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























































