• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2003-6649 Industrial terminal block 5.20 mm Pull spring Configuration: N, L Grey 50 pc(s) Package

1/2
Packaging type
Package
Product type
Industrial terminal block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation level terminal

  • 2003-6649

Technical specifications

Packaging type

Package

Product type

Industrial terminal block

Features

+ CAGE CLAMP®

Connection

Pull spring

Configuration

N

L

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

3

Number of pins

4

Factory colour

Grey

Nominal current

25 A

Nominal current - rounded value

25 A

Nominal voltage

400 V

Stripping length (max.)

10 mm

Manufacturer part #

2003-6649

Content

50 pc(s)

Industrial packaging

Yes

Type

2003-6649

Dim

(L x W x H) 5.20 x 5.20 x 44.30 mm

Width

5.20 mm

Height

44.30 mm

Length

5.20 mm

Contamination level

3

Weight

17.306 g

Connector colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 657483 WAGO 2003-6649 Industrial terminal block 5.20 mm Pull spring Configuration: N, L Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 657483 WAGO 2003-6649 Industrial terminal block 5.20 mm Pull spring Configuration: N, L Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.