• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2003-6641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 50 pc(s) Package

1/3
Packaging type
Package
Product type
Industrial terminal block
Connection
Pull spring
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (max.)
2.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Installation level terminal

  • 2003-6641
  • Industrial packaging, pack of 50
  • This text is machine translated.

Technical specifications

Packaging type

Package

Product type

Industrial terminal block

Features

+ swivelling cutter

Connection

Pull spring

Configuration

NT

L

Terre

Cross section (flexible) (min.)

0.25 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.25 mm²

Cross section (inflexible) (max.)

2.50 mm²

AWG (min.)

22

AWG max.

12

Clamp width

5.20 mm

No. of rows

3

Number of pins

5

Factory colour

Grey

Nominal current

20 A

Nominal current - rounded value

20 A

Nominal voltage

400 V

Stripping length (max.)

10 mm

Manufacturer part #

2003-6641

Content

50 pc(s)

Industrial packaging

Yes

Type

2003-6641

Dim

(L x W x H) 5.20 x 5.20 x 54.70 mm

Width

5.20 mm

Height

54.70 mm

Length

5.20 mm

Contamination level

3

Weight

20.946 g

Connector colour

Grey

Documents & Downloads

Datasheet

Datasheet 657479 WAGO 2003-6641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 50 pc(s) Package

User & Safety Instructions

User & Safety Instructions 657479 WAGO 2003-6641 Industrial terminal block 5.20 mm Pull spring Configuration: NT, L, Terre Grey 50 pc(s) Package

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.