1/2
Piece
Industrial terminal block
+ CAGE CLAMP®
Pull spring
N
0.25 mm²
4 mm²
0.25 mm²
2.50 mm²
22
12
5.20 mm
1
2
2
Grey
25 A
25 A
400 V
10 mm
2003-6651
50 pc(s)
Yes
2003-6651
(L x W x H) 5.20 x 5.20 x 44.30 mm
5.20 mm
44.30 mm
5.20 mm
3
12.723 g
Grey
yes
Datasheet 657485 WAGO 2003-6651 Industrial terminal block 5.20 mm Pull spring Configuration: N Grey 50 pc(s) Piece
User & Safety Instructions 657485 WAGO 2003-6651 Industrial terminal block 5.20 mm Pull spring Configuration: N Grey 50 pc(s) Piece
The necessary accessories are required to use the article as described.