• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2006-435 Light grey

Image similar
Packaging type
Piece
Factory colour
Light grey
Connector colour
Light grey
Manufacturer part #
2006-435
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 3.49 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • TOPJOB S KAMMBRÜCKER L-GRAU 1 AUF 5
Packaging type

Piece

Factory colour

Light grey

Connector colour

Light grey

Manufacturer part #

2006-435

Content

1 pc(s)

Nominal voltage

800 V

Nominal current

33 A

Nominal current - rounded value

33 A

Series

2006

Number of pins

1

5

Series

2006

Type

2006-435

Documents & Downloads

Datasheet

Datasheet 773761 WAGO 2006-435 Light grey

User & Safety Instructions

User & Safety Instructions 773761 WAGO 2006-435 Light grey

Description

Fanning strip bridge, insulated

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)