• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2020-1307 Mini double port base terminal 3.50 mm Push-in connector Configuration: Terre Green, Yellow 50 pc(s) Piec

Image similar
Packaging type
Piece
Product type
Mini double port base terminal
Connection
Push-in connector
Cross section (flexible) (max.)
1.50 mm²
Cross section (inflexible) (max.)
1.50 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Packaging type

Piece

Product type

Mini double port base terminal

Features

+ CAGE CLAMP®

Connection

Push-in connector

Configuration

Terre

Cross section (flexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (min.)

0.14 mm²

Cross section (inflexible) (max.)

1.50 mm²

Clamp width

3.50 mm

No. of rows

1

Pins per row

3

Number of pins

2

Factory colour

Green

Yellow

Min. stripping length

9 mm

Stripping length (max.)

11 mm

Manufacturer part #

2020-1307

Content

50 pc(s)

Type

2020-1307

Dim

(L x W x H) 60.50 x 3.5 x 32.50 mm

Width

3.5 mm

Height

32.50 mm

Length

60.50 mm

Flammability rating

V0

Insulation material

Thermoplastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1932004 WAGO 2020-1307 Mini double port base terminal 3.50 mm Push-in connector Configuration: Terre Green, Yellow 50 pc(s) Piec

User & Safety Instructions

User & Safety Instructions 1932004 WAGO 2020-1307 Mini double port base terminal 3.50 mm Push-in connector Configuration: Terre Green, Yellow 50 pc(s) Piec

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.