Package
Grey
10 mm
Spring-loaded terminal
Grey
6.916 g
2022-102/132-000
Yes
100 pc(s)
2022
2
56.5 mm
10.4 mm
2022
2022-102/132-000
4.00 mm²
Other
Grey
10.4
TRUE
22.4 mm
56.5 mm
690 V
2
105-105 °C
V0
FALSE
Spring clamp connection
Spring clamp connection
FALSE
0.75-4 mm²
0.75-2.5 mm²
0.25-4 mm²
0.25-2.5 mm²
Thermoplastic
24 A
FALSE
yes
Datasheet 656058 WAGO 2022-102/132-000 Grey 100 pc(s)
User & Safety Instructions 656058 WAGO 2022-102/132-000 Grey 100 pc(s)
The necessary accessories are required to use the article as described.