• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-104/000-036 Grey, Green, Yellow 100 pc(s)

Packaging type
Package
Factory colour
Grey
Green
Yellow
Stripping length (max.)
10 mm
Connection
Spring-loaded terminal
Connector colour
Grey
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 2022-104/000-036
  • Industrial packaging with 100 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Green

Yellow

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Connector colour

Grey

Weight

13.37 g

Manufacturer part #

2022-104/000-036

Industrial packaging

Yes

Content

100 pc(s)

Series

2022

Number of pins

4

Height

40.5 mm

Length

20.8 mm

Series

2022

Type

2022-104/000-036

Cross section (flexible) (max.)

4.00 mm²

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656295 WAGO 2022-104/000-036 Grey, Green, Yellow 100 pc(s)

User & Safety Instructions

User & Safety Instructions 656295 WAGO 2022-104/000-036 Grey, Green, Yellow 100 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.