• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-115/147-000 Grey 15 pc(s)

Packaging type
Package
Factory colour
Grey
Stripping length (max.)
10 mm
Connection
Spring-loaded terminal
Weight
55.725 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

1-conductor terminal block

  • 2022-115/147-000
  • Industrial packaging with 15 pieces
  • This text is machine translated.

Technical specifications

Packaging type

Package

Factory colour

Grey

Stripping length (max.)

10 mm

Connection

Spring-loaded terminal

Weight

55.725 g

Manufacturer part #

2022-115/147-000

Industrial packaging

Yes

Content

15 pc(s)

Series

2022

Number of pins

15

Height

79 mm

Length

78 mm

Series

2022

Type

2022-115/147-000

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 656130 WAGO 2022-115/147-000 Grey 15 pc(s)

User & Safety Instructions

User & Safety Instructions 656130 WAGO 2022-115/147-000 Grey 15 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.