• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2022-164 1 Conductor Initial Module Series 2022 N/A Blue 1 pc(s)

EAN:
Part number:
Item no:
Packaging type
Piece
Factory colour
Blue
Stripping length (max.)
12 mm
Type
Initial module.
Connector colour
Blue
Datasheet (PDF)
Fast track dispatch on Tue 27 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1.49 / piece)
€ 2.29
-35 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO 2022-164 1 Conductor Initial Module Series 2022 N/A Blue 1 pc(s)

  • TOPJOB®S
  • CAGE CLAMP®
  • Symbol image for WAGO 2022-164 1 Conductor Initial Module Series 2022 N/A Blue 1 pc(s)

Technical specifications

Packaging type

Piece

Factory colour

Blue

Stripping length (max.)

12 mm

Type

Initial module.

Connector colour

Blue

Manufacturer part #

2022-164

Content

1 pc(s)

Nominal voltage

690 V

Nominal current

24 A

Nominal current - rounded value

24 A

Series

2022

Width

5.2 mm

Series

2022

Type

2022-164

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (max.)

4 mm²

Cross section (flexible) (min.)

0.25 mm²

Cross section (inflexible) (min.)

0.25 mm²

Connection

-

Documents & Downloads

Datasheet

Datasheet 737948 WAGO 2022-164 1 Conductor Initial Module Series 2022 N/A Blue 1 pc(s)

Datasheet 737948 WAGO 2022-164 1 Conductor Initial Module Series 2022 N/A Blue 1 pc(s)

User & Safety Instructions

User & Safety Instructions 737948 WAGO 2022-164 1 Conductor Initial Module Series 2022 N/A Blue 1 pc(s)

Description

With integrated end plate.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 139.26€ 138.46*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)