There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
2060-451/998-404-1
Spring-loaded terminal
+ CAGE CLAMP®
4 mm
1
1
1
2060
7 mm
9 mm
Spring-loaded terminal
9 A
0.20 mm²
9 A
0.20 mm²
0.75 mm²
0.75 mm²
24
Parallel (to the PCB)
18
Cu-alloy, tin plated
White
Yes
2060-451/998-404-1
Yes
1 pc(s)
160 V
13.10 mm
4.50 mm
3.90 mm
2060 series
PPA-GF enclosure · Tin-plated copper contacts
Datasheet 1361153 WAGO 2060-451/998-404-1 Spring-loaded terminal 0.75 mm² Number of pins 1 White 1 pc(s)
User & Safety Instructions 1361153 WAGO 2060-451/998-404-1 Spring-loaded terminal 0.75 mm² Number of pins 1 White 1 pc(s)