• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 207-1333 207-1333 Connector gel box flexible: - fixed: - Content: 3 pc(s)

1/13
Product type
Connector gel box
Series
207
Content
3 pc(s)
Dim
(L x W) 52.70 mm x 33.60 mm
Manufacturer part #
207-1333
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

25 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 8.66 / piece)
€ 36.99
-30 %
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO gel box for wire cables

  • Quick application: Direct application - ready, direct commissioningUnlimited shelf lifeEasy to useVersatile application: Silicone-free gel for use in all industriesSafe application: VDE test report and IPX8 certification applied for

Technical specifications

  • Suitable for the series 221 and 2273: 3x 221-412, 2x 221-413, 4x 2273-202, 2x 2273-204, 2x 2273-208.
Product type

Connector gel box

Series

207

Content

3 pc(s)

Dim

(L x W) 52.70 mm x 33.60 mm

Manufacturer part #

207-1333

Connection

Clamp

Wire protection

Yes

Width

33.60 mm

Length

52.70 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2273805 WAGO 207-1333 207-1333 Connector gel box flexible: - fixed: - Content: 3 pc(s)

Security datasheet

Security datasheet 2273805 WAGO 207-1333 207-1333 Connector gel box flexible: - fixed: - Content: 3 pc(s)

Description

WAGO Gelbox protects connection terminals according to IPX8 – simple, fast and safe.Electrical installations in damp or wet environments are now becoming a waterproof thing with the WAGO Gelbox – and this is faster and easier than expected. Directly ready for use, direct commissioning of the electrical installation, quickly accessible again, can be stored indefinitely – the WAGO Gelbox offers the best connection protection, where electrical installations are exposed to moisture and moisture, such as in outdoor areas. In the gel used, WAGO relies on high-quality and silicone-free gel from Cellpack – this way the gel boxes can be used in all branches of industry. The WAGO Gelbox is available in six sizes and is compatible with the WAGO COMPACT junction box terminals of the series 2273 as well as the WAGO COMPACT connection terminals of the series 221.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)