• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2086-1209/300-000 Print terminal 1.50 mm² Number of pins 9 Black 96 pc(s)

1/3
Product type
Print terminal
CS
3.50 mm
Pins per row
9
Number of pins
9
Connection
Spring-loaded heavy duty connector
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

THR PCB terminal; pusher; 1.5 mm²; pitch 3.5 mm; 9-pin; Push-in CAGE CLAMP®; soldering pin length 1.5 mm; 1.50 mm²; black

Our service for you

Technical specifications

Type

2086-1209/300-000

Product type

Print terminal

CS

3.50 mm

No. of rows

1

Pins per row

9

Number of pins

9

Min. stripping length

8 mm

Stripping length (max.)

9 mm

Connection

Spring-loaded heavy duty connector

Nominal current

17.5 A

Cross section (flexible) (min.)

0.14 mm²

Nominal current - rounded value

17.5 A

Cross section (inflexible) (min.)

0.14 mm²

Cross section (flexible) (max.)

1.50 mm²

Cross section (inflexible) (max.)

1.50 mm²

AWG (min.)

24

AWG max.

16

Factory colour

Black

Manufacturer part #

2086-1209/300-000

Content

96 pc(s)

Nominal voltage

320 V

Width

32.2 mm

Height

9.3 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2624776 WAGO 2086-1209/300-000 Print terminal 1.50 mm² Number of pins 9 Black 96 pc(s)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.