• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 209-504 White 5 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
21 - 30
Labelling
Horizontal
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 4.20 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WSB quick marking system

  • 209-504
  • Industrial packaging with 5 pieces

Technical specifications

  • WSB QUICK MARKING 21-30 (10X)
Packaging type

Piece

Factory colour

White

Imprint

21 - 30

Type

Numbers

Labelling

Horizontal

Weight

7.8 g

Manufacturer part #

209-504

Industrial packaging

Yes

Content

5 pc(s)

Series

209

Series

209

Type

209-504

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 725832 WAGO 209-504 White 5 pc(s)

User & Safety Instructions

User & Safety Instructions 725832 WAGO 209-504 White 5 pc(s)

Description

Imprint horizontal, 21... 30 (10x) for terminal width 5 - 17.5 mm, 10 strips of 10 signs per card, sequential numbers each strip, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)