• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-331 White 1 pc(s)

Packaging type
Piece
Type
Blank
Factory colour
White
Imprint
Ohne Aufdruck
Weight
12.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 10 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASER LABELS 2.3X182MM A4 SHEET(100)
Packaging type

Piece

Factory colour

White

Imprint

Ohne Aufdruck

Type

Blank

Weight

12.3 g

Manufacturer part #

210-331

Content

1 pc(s)

Series

210

Height

2.3 mm

Length

182 mm

Series

210

Type

210-331

White

TRUE

None

Horizontal and vertical

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 726546 WAGO 210-331 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726546 WAGO 210-331 White 1 pc(s)

Description

Strip height 2.3 mm blank, per carrier card 100 self-adhesive strips, strip length 182 mm, pitch can be selected, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)