• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-332/1110-084 White 1 pc(s)

Packaging type
Piece
Type
Letters
Factory colour
White
Imprint
PE
N
L1
L2
Weight
12.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASERETI.A4 3MM RM11,1 PE,N,L1,L2,L3
Packaging type

Piece

Factory colour

White

Imprint

PE

N

L1

L2

Type

Letters

Weight

12.3 g

Manufacturer part #

210-332/1110-084

Content

1 pc(s)

Series

210

Height

3 mm

Series

210

Type

210-332/1110-084

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726593 WAGO 210-332/1110-084 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726593 WAGO 210-332/1110-084 White 1 pc(s)

Description

Suitable for terminal strips with contact spacing 11.1 mm PE, N, L1, L2, L3 (240x), computer labeled per carrier card 80 self-adhesive strips, strips height 3 mm, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)