• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-332/500-410 White 1 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
1
5
9
2
6
10
Weight
12.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASERETIKETT A4 3MM RM5 (1-144)
Packaging type

Piece

Factory colour

White

Imprint

1

5

9

2

6

10

Type

Numbers

Weight

12.3 g

Manufacturer part #

210-332/500-410

Content

1 pc(s)

Series

210

Series

210

Type

210-332/500-410

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726625 WAGO 210-332/500-410 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726625 WAGO 210-332/500-410 White 1 pc(s)

Description

Suitable for terminal strips with pitch 5 mm series 235 and 253,1,5, 9... 141 (20x) 2.6, 10... 142 (20x) 3.7, 11... 143 (20x) 4.8, 12... 144 (20x), computer labeled per carrier card 80 self-adhesive pieces

This text is machine translated.

More interesting products

(*All information is plus legal VAT)