• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 210-333/600-008 White 1 pc(s)

Packaging type
Piece
Type
Numbers
Factory colour
White
Imprint
61 - 70
Weight
12.3 g
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 2 Dec

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LASERETIKETT A4 6MM RM6 (61-70)
Packaging type

Piece

Factory colour

White

Imprint

61 - 70

Type

Numbers

Weight

12.3 g

Manufacturer part #

210-333/600-008

Content

1 pc(s)

Series

210

Height

6 mm

Series

210

Type

210-333/600-008

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726720 WAGO 210-333/600-008 White 1 pc(s)

User & Safety Instructions

User & Safety Instructions 726720 WAGO 210-333/600-008 White 1 pc(s)

Description

Suitable for 2-conductor terminal strips of the series 261, 61 - 70 (80x) computer labeled per carrier card 40 self-adhesive strips, strips height 6 mm, white.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)