• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2106-1391 Grey 100 pc(s)

Image similar
Factory colour
Grey
Dim
(L x W x H) 90.80 x 1 x 32.90 mm
Connector colour
Grey
Manufacturer part #
2106-1391
Industrial packaging
Yes
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.92 / piece)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Factory colour

Grey

Dim

(L x W x H) 90.80 x 1 x 32.90 mm

Connector colour

Grey

Manufacturer part #

2106-1391

Industrial packaging

Yes

Content

100 pc(s)

Series

2102

Width

1 mm

Height

32.90 mm

Length

90.80 mm

Series

210

Type

2106-1391

Documents & Downloads

Datasheet

Datasheet 1719219 WAGO 2106-1391 Grey 100 pc(s)

User & Safety Instructions

User & Safety Instructions 1719219 WAGO 2106-1391 Grey 100 pc(s)

More interesting products

(*All information is plus legal VAT)