• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 211-112 2000 pc(s)

1/2
Packaging type
Package
Weight
0.24 g
Manufacturer part #
211-112
Industrial packaging
Yes
Content
2000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2000 pc(s))
Total (€ 0.11 / piece)
€ 209.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marking sleeve

  • 211-112
  • Industrial packaging with 2000 pieces

Technical specifications

  • KENNZEICHNUNGSTÜLLE 0,25-1,5QMM,12MM
Packaging type

Package

Weight

0.24 g

Manufacturer part #

211-112

Industrial packaging

Yes

Content

2000 pc(s)

Series

211

Length

12 mm

Series

211

Type

211-112

Cross section (flexible) (max.)

1.5 mm²

Cross section (flexible) (min.)

0.25 mm²

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726810 WAGO 211-112 2000 pc(s)

User & Safety Instructions

User & Safety Instructions 726810 WAGO 211-112 2000 pc(s)

Description

For wire diameter mm or 0.25 mm²-1,409742 1.5 mm², 12 mm long, for the recording of a plug-in-shield, halogen-free, before conductor connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)