• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 211-124 1000 pc(s)

Packaging type
Package
Weight
0.61 g
Manufacturer part #
211-124
Industrial packaging
Yes
Content
1000 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 27 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 1000 pc(s))
Total (€ 0.15 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Marking sleeve

  • 211-124
  • Industrial packaging with 1000 pieces

Technical specifications

  • MALE CONN. 21 POL.SILV.PL. CONTACTS
Packaging type

Package

Weight

0.61 g

Manufacturer part #

211-124

Industrial packaging

Yes

Content

1000 pc(s)

Series

211

Length

23 mm

Series

211

Type

211-124

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726818 WAGO 211-124 1000 pc(s)

User & Safety Instructions

User & Safety Instructions 726818 WAGO 211-124 1000 pc(s)

Description

For wire diameter 3,410369 mm or 2.5 mm²-6 mm², 23 mm long, for the recording of a plug-in-shield, halogen-free, before conductor connection.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)