• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2210-1305 Continuity 25 pc(s)

1/2
Product type
Continuity
Content
25 pc(s)
Features
+ latchkey
Manufacturer part #
2210-1305
Type
2210-1305
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Continuity

Features

+ latchkey

Manufacturer part #

2210-1305

Content

25 pc(s)

Type

2210-1305

Flammability rating

V0

Cross section

10 mm²

Test current

57 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633340 WAGO 2210-1305 Continuity 25 pc(s)

Description

With trigger 10 mm², black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.