• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 2216-1305 Continuity 20 pc(s) Piece

1/2
Packaging type
Piece
Product type
Continuity
Content
20 pc(s)
Features
+ latchkey
Manufacturer part #
2216-1305
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

3-conductor through terminal with push-button 16 mm², black

  • 2216-1305

Technical specifications

Packaging type

Piece

Product type

Continuity

Features

+ latchkey

Manufacturer part #

2216-1305

Content

20 pc(s)

Type

2216-1305

Flammability rating

V0

Cross section

16 mm²

Test current

76 A

Operation

Pusher

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3633375 WAGO 2216-1305 Continuity 20 pc(s) Piece

Description

With trigger 16 mm², black

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.