• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 216-210 Ferrule 16 mm² Partially insulated Blue 100 pc(s)

1/2
Product type
Ferrule
Cross section per core
16 mm²
Sleeve length
23 mm
Insulation type
Partially insulated
Content
100 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 23 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.44 / piece)
€ 46.99
-6 %
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ferrule

  • 23 mm
  • Blue

Technical specifications

  • FERR. W. INS.TINNED 16,0SQMM 17,5MM
Product type

Ferrule

Cross section per core

16 mm²

Sleeve length

23 mm

Insulation type

Partially insulated

Factory colour

Blue

Country colour code

DIN

Content

100 pc(s)

Contact material

Cathode copper, tin plated

AWG max.

6

Manufacturer part #

216-210

Industrial packaging

Yes

Insulation material

PP

Length

23 mm

Cross-section x Length

16 mm² x 23 mm

Type

216-210

Weight

0.89 g

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 726865 WAGO 216-210 Ferrule 16 mm² Partially insulated Blue 100 pc(s)

User & Safety Instructions

User & Safety Instructions 726865 WAGO 216-210 Ferrule 16 mm² Partially insulated Blue 100 pc(s)

Description

Sleeve for 16 mm²/AWG 6, with plastic collar electroplated with tin, electrolytic copper, gas-tight aufgecrimpt, according to DIN 46228, part2/12 90, blue.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)