• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 224-101 EUCHTENKLEMME Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s) Grey

1/2
Product type
Lamp terminal
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 10
Total (€ 0.30 / piece)
€ 0.43
-30 %
€ 3.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

lighting connector

  • Symbol image for WAGO 224-101 EUCHTENKLEMME Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s) Grey
  • A black and white, abstract circular design with geometric shapes and a black segment in the upper right area of the circle.
  • The image displays the UL logo within a circle. UL stands for 'Underwriters Laboratories', an organisation specialising in safety certification.

Technical specifications

Product type

Lamp terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

2

Factory colour

Grey

Series

224

Nominal current

24 A

Nominal current - rounded value

24 A

Content

1 pc(s)

Manufacturer part #

224-101

Connection

Pull spring

Nominal voltage

400 V

Connector clip features

Latch

Nominal voltage (details)

400 V

Nominal current (details)

24 A

Cross section

0.5 - 2.5 mm²

Pins

2

Connection

-

Documents & Downloads

Datasheet

Datasheet 618020 WAGO 224-101 EUCHTENKLEMME Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s) Grey

User & Safety Instructions

User & Safety Instructions 618020 WAGO 224-101 EUCHTENKLEMME Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 1 pc(s) Grey

Description

For solid and fine strand conductors. Insert the solid conductor on one side, press the clip together and push in the fine strand conductor on the other side.

Hints

Tested according to VDE.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)