• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

WAGO 224-114 224-114 Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 Content: 100 pc(s) Black

1/2
Product type
Lamp terminal
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
2.5 mm²
Cross section (inflexible) (min.)
0.5 mm²
Cross section (inflexible) (max.)
2.5 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 0.38 / piece)
€ 37.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

2-conductor lighting connector

  • 224-114
  • Industrial packaging with 100 pieces

Technical specifications

  • MULTIC. LIGHT.CON.2.5SQMM HEAT RES.
Product type

Lamp terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

2.5 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

2.5 mm²

Number of pins

2

Factory colour

Black

Series

224

Nominal current

24 A

Nominal current - rounded value

24 A

Content

100 pc(s)

Manufacturer part #

224-114

Connection

Pull spring

Industrial packaging

Yes

Width

9.5 mm

Connector clip features

Latch

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 726978 WAGO 224-114 224-114 Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 Content: 100 pc(s) Black

User & Safety Instructions

User & Safety Instructions 726978 WAGO 224-114 224-114 Lamp terminal flexible: 0.5-2.5 mm² fixed: 0.5-2.5 mm² Number of pins: 2 Content: 100 pc(s) Black

Description

Version for increased continuous operating temperature 120°C, black.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)